
EKZE350ETD221MJC5S | |
|---|---|
DigiKey Part Number | 565-EKZE350ETD221MJC5STB-ND - Tape & Reel (TR) 565-EKZE350ETD221MJC5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EKZE350ETD221MJC5S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 515 mA @ 120 Hz |
Series | Ripple Current @ High Frequency 1.03 A @ 100 kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Impedance 53 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ETD221MJC5S | Chemi-Con | 1,702 | 565-ELXZ350ETD221MJC5SCT-ND | $5.43000 | Upgrade |
| EKY-350ELL221MJC5S | Chemi-Con | 9,176 | 565-EKY-350ELL221MJC5S-ND | $6.99000 | Parametric Equivalent |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7,810 | 227KBM035M-ND | $7.81000 | Parametric Equivalent |
| 35YXF220MEFCT810X12.5 | Rubycon | 3,371 | 1189-3741-1-ND | $4.28000 | Parametric Equivalent |
| 860040575007 | Würth Elektronik | 648 | 732-9218-1-ND | $4.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.66220 | $133.11 |
| 100 | $2.37600 | $237.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.77564 | $1,420.51 |
| 1,600 | $1.63854 | $2,621.66 |
| 2,400 | $1.56935 | $3,766.44 |
| 4,000 | $1.49216 | $5,968.64 |
| 5,600 | $1.44679 | $8,102.02 |
| 8,000 | $1.40297 | $11,223.76 |

