
ELXZ350ETD221MJC5S | |
|---|---|
DigiKey Part Number | 565-ELXZ350ETD221MJC5STB-ND - Tape & Reel (TR) 565-ELXZ350ETD221MJC5SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELXZ350ETD221MJC5S |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 760 mA @ 100 kHz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.40400 | $34.04 |
| 50 | $2.54380 | $127.19 |
| 100 | $2.26910 | $226.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.69106 | $1,352.85 |
| 1,600 | $1.55921 | $2,494.74 |
| 2,400 | $1.49265 | $3,582.36 |
| 4,000 | $1.41846 | $5,673.84 |
| 5,600 | $1.37481 | $7,698.94 |
| 8,000 | $1.33265 | $10,661.20 |

