EEU-FC2A121SB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 551
Unit Price: $15.79000
Datasheet

Similar


Nichicon
In Stock: 842
Unit Price: $9.87000
Datasheet

Similar


Nichicon
In Stock: 1,250
Unit Price: $14.80000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $3.72670
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $4.44666
Datasheet
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC2A121SB

DigiKey Part Number
EEU-FC2A121SB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC2A121SB
Description
CAP ALUM 120UF 20% 100V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC2A121SB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
515.5 mA @ 120 Hz
Ripple Current @ High Frequency
793 mA @ 100 kHz
Impedance
140 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
500$6.07716$3,038.58