UPM2A121MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 842
Unit Price: $9.87000
Datasheet

Similar


Nichicon
In Stock: 1,250
Unit Price: $14.80000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: $3.74426
Datasheet

Similar


Panasonic Industry
In Stock: 551
Unit Price: $15.79000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $6.07716
Datasheet
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPM2A121MHD

DigiKey Part Number
UPM2A121MHD-ND
Manufacturer
Manufacturer Product Number
UPM2A121MHD
Description
CAP ALUM 120UF 20% 100V RADIAL
Customer Reference
Detailed Description
120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPM2A121MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
1.04 A @ 10 kHz
Impedance
130 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
800$3.72670$2,981.36
Manufacturers Standard Package