



UPJ2A121MHD6 | |
|---|---|
DigiKey Part Number | 493-15680-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A121MHD6 |
Description | CAP ALUM 120UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ2A121MHD6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 531 mA @ 120 Hz | |
Ripple Current @ High Frequency | 793 mA @ 10 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.80000 | $14.80 |
| 10 | $9.61900 | $96.19 |
| 50 | $7.46180 | $373.09 |
| 100 | $6.78190 | $678.19 |
| 500 | $5.61036 | $2,805.18 |
| 1,000 | $5.24170 | $5,241.70 |
| 2,500 | $4.84818 | $12,120.45 |
| 5,000 | $4.60861 | $23,043.05 |

