EEU-FC1V561E is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 938
Unit Price: $11.51000
Datasheet

Similar


Panasonic Industry
In Stock: 6
Unit Price: $11.59000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $3.95816
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,232
Unit Price: $9.78000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,445
Unit Price: $9.95000
Datasheet

Similar


Chemi-Con
In Stock: 448
Unit Price: $12.91000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $12.99000
Datasheet

Similar


Nichicon
In Stock: 21
Unit Price: $8.88000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $12.25000
Datasheet

Similar


Nichicon
In Stock: 306
Unit Price: $9.04000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $14.72000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 970
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 638
Unit Price: $10.03000
Datasheet
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1V561E

DigiKey Part Number
EEU-FC1V561E-ND
Manufacturer
Manufacturer Product Number
EEU-FC1V561E
Description
CAP ALUM 560UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V561E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.08 A @ 120 Hz
Ripple Current @ High Frequency
1.44 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.38300$2,383.00
Manufacturers Standard Package