Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ELXY350ELL561MK20S | |
|---|---|
DigiKey Part Number | 565-1821-ND |
Manufacturer | |
Manufacturer Product Number | ELXY350ELL561MK20S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY350ELL561MK20S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 670 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.34 A @ 100 kHz |
Part Status Active | Impedance 46 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXY350ELL561MJ30S | Chemi-Con | 448 | 565-1820-ND | $12.91000 | Similar |
| ELXZ350ELL561MJ25S | Chemi-Con | 970 | 565-1986-ND | $11.59000 | Similar |
| EEU-FC1V561 | Panasonic Industry | 1,188 | P11238-ND | $9.78000 | Similar |
| EEU-FC1V561B | Panasonic Industry | 1,445 | P19685CT-ND | $9.95000 | Similar |
| EEU-FC1V561E | Panasonic Industry | 0 | EEU-FC1V561E-ND | $2.38300 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.99000 | $12.99 |
| 10 | $8.40200 | $84.02 |
| 50 | $6.48520 | $324.26 |
| 100 | $5.87920 | $587.92 |
| 500 | $4.83638 | $2,418.19 |
| 1,000 | $4.50785 | $4,507.85 |
| 2,500 | $4.15738 | $10,393.45 |
| 5,000 | $3.94389 | $19,719.45 |












