
ELXY350ELL561MJ30S | |
|---|---|
DigiKey Part Number | 565-1820-ND |
Manufacturer | |
Manufacturer Product Number | ELXY350ELL561MJ30S |
Description | CAP ALUM 560UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELXY350ELL561MJ30S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 720 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.44 A @ 100 kHz |
Part Status Active | Impedance 44 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.240" (31.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELXZ350ELL561MJ25S | Chemi-Con | 970 | 565-1986-ND | $11.59000 | Direct |
| EEU-FC1V561 | Panasonic Industry | 1,138 | P11238-ND | $9.78000 | Direct |
| EEU-FC1V561B | Panasonic Industry | 1,445 | P19685CT-ND | $9.95000 | Direct |
| UPW1V561MPD | Nichicon | 631 | 493-1869-ND | $10.03000 | Direct |
| UPJ1V561MHD | Nichicon | 21 | UPJ1V561MHD-ND | $8.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.36900 | $83.69 |
| 50 | $6.45880 | $322.94 |
| 100 | $5.85540 | $585.54 |
| 800 | $4.58698 | $3,669.58 |
| 1,600 | $4.29830 | $6,877.28 |
| 3,200 | $4.05849 | $12,987.17 |
| 5,600 | $3.89489 | $21,811.38 |

