EEU-FC1C271B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1,635
Unit Price: $4.93000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.99361
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Chemi-Con
In Stock: 1,939
Unit Price: $8.71000
Datasheet

Similar


Nichicon
In Stock: 86
Unit Price: $3.95000
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: $4.69000
Datasheet

Similar


Nichicon
In Stock: 1,211
Unit Price: $4.28000
Datasheet

Similar


Nichicon
In Stock: 830
Unit Price: $4.69000
Datasheet
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1C271B

DigiKey Part Number
EEU-FC1C271B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1C271B
Description
CAP ALUM 270UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1C271B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
360.8 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
117 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.26628$2,532.56