



UPJ1C271MPD | |
|---|---|
DigiKey Part Number | 493-17021-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1C271MPD |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1C271MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 410 mA @ 120 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.07200 | $20.72 |
| 50 | $1.55220 | $77.61 |
| 100 | $1.46340 | $146.34 |
| 500 | $1.20116 | $600.58 |
| 2,000 | $0.81701 | $1,634.02 |
| 4,000 | $0.72168 | $2,886.72 |

