ELXY160ELL271MH12D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1,939
Unit Price: $8.71000
Datasheet

Similar


Panasonic Industry
In Stock: 1,635
Unit Price: $4.93000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $1.26628
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.99361
Datasheet

Similar


Nichicon
In Stock: 86
Unit Price: $3.95000
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: $4.69000
Datasheet

Similar


Nichicon
In Stock: 1,211
Unit Price: $4.28000
Datasheet

Similar


Nichicon
In Stock: 830
Unit Price: $4.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3,953
Unit Price: $5.59000
Datasheet
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY160ELL271MH12D

DigiKey Part Number
565-1772-ND
Manufacturer
Manufacturer Product Number
ELXY160ELL271MH12D
Description
CAP ALUM 270UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
222.5 mA @ 120 Hz
Ripple Current @ High Frequency
445 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes