

EEH-ZC1H121P | |
|---|---|
DigiKey Part Number | P19316TR-ND - Tape & Reel (TR) P19316CT-ND - Cut Tape (CT) P19316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H121P |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H121P Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1H121V | Panasonic Industry | 578 | P19838CT-ND | $13.40000 | Parametric Equivalent |
| A780MN127M1HLAS030 | KEMET | 3,641 | 399-A780MN127M1HLAS030CT-ND | $11.18000 | Parametric Equivalent |
| BW127M050HGKTA | NextGen Components | 20,000 | 3372-BW127M050HGKTATR-ND | $34.74014 | Parametric Equivalent |
| EHBSA050M1211010T | Eaton - Electronics Division | 495 | 283-EHBSA050M1211010TCT-ND | $13.24000 | Parametric Equivalent |
| GYA1H121MCQ1GS | Nichicon | 944 | 493-GYA1H121MCQ1GSCT-ND | $13.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.70000 | $15.70 |
| 10 | $10.26000 | $102.60 |
| 50 | $7.98480 | $399.24 |
| 100 | $7.26530 | $726.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.94128 | $2,470.64 |
| 1,000 | $4.60864 | $4,608.64 |
| 1,500 | $4.44081 | $6,661.22 |
| 2,500 | $4.25367 | $10,634.17 |
| 3,500 | $4.14373 | $14,503.05 |
| 5,000 | $4.03746 | $20,187.30 |





