

EEH-ZC1H121V | |
|---|---|
DigiKey Part Number | P19838TR-ND - Tape & Reel (TR) P19838CT-ND - Cut Tape (CT) P19838DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZC1H121V |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZC1H121V Models |
Category | Ratings AEC-Q200 |
Manufacturer Panasonic Industry | Applications Automotive |
Series | Features Anti-Vibration |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 240 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 120 µF | Height - Seated (Max) 0.425" (10.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.40000 | $13.40 |
| 10 | $8.66500 | $86.65 |
| 50 | $6.69720 | $334.86 |
| 100 | $6.07490 | $607.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.91202 | $2,456.01 |
| 1,000 | $4.58086 | $4,580.86 |
| 1,500 | $4.41374 | $6,620.61 |
| 2,500 | $4.22750 | $10,568.75 |
| 3,500 | $4.11803 | $14,413.10 |
| 5,000 | $4.01231 | $20,061.55 |




