Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMS30K1L2-GS08

DigiKey Part Number
VLMS30K1L2-GS08TR-ND - Tape & Reel (TR)
VLMS30K1L2-GS08CT-ND - Cut Tape (CT)
VLMS30K1L2-GS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMS30K1L2-GS08
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMS30K1L2-GS08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.8V
Mfr
Current - Test
2mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
635nm
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Lens Size
2.40mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,851
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.89900$18.99
100$1.34090$134.09
500$1.08770$543.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.96087$1,441.31
3,000$0.89598$2,687.94
4,500$0.86266$3,881.97
7,500$0.82495$6,187.12
10,500$0.80250$8,426.25
15,000$0.78058$11,708.70
Manufacturers Standard Package