EEF-SX0D391XE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 6,331
Unit Price: $17.43000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,095
Unit Price: $16.28000
Datasheet

Similar


Panasonic Industry
In Stock: 415
Unit Price: $15.87000
Datasheet

Similar


Panasonic Industry
In Stock: 5,155
Unit Price: $23.10000
Datasheet

Similar


Panasonic Industry
In Stock: 10,010
Unit Price: $17.35000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $16.20000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $5.27703
Datasheet
390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C

EEF-SX0D391XE

DigiKey Part Number
PCE4997TR-ND - Tape & Reel (TR)
PCE4997CT-ND - Cut Tape (CT)
PCE4997DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEF-SX0D391XE
Description
CAP ALUM POLY 390UF 20% 2V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEF-SX0D391XE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
2 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.61000$16.61
10$10.86900$108.69
50$8.47800$423.90
100$7.72250$772.25
500$6.42198$3,210.99
1,000$6.01255$6,012.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$5.34052$18,691.82
7,000$5.10198$35,713.86
10,500$4.98167$52,307.54
Manufacturers Standard Package