

EEF-SX0D391ER | |
|---|---|
DigiKey Part Number | PCE4819TR-ND - Tape & Reel (TR) PCE4819CT-ND - Cut Tape (CT) PCE4819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D391ER |
Description | CAP ALUM POLY 390UF 20% 2V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D391ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 9mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.37000 | $113.70 |
| 50 | $8.88080 | $444.04 |
| 100 | $8.09490 | $809.49 |
| 500 | $6.74394 | $3,371.97 |
| 1,000 | $6.31880 | $6,318.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.61954 | $19,668.39 |
| 7,000 | $5.37179 | $37,602.53 |
| 10,500 | $5.24686 | $55,092.03 |

