

EEF-SX0E391XR | |
|---|---|
DigiKey Part Number | PCE4834TR-ND - Tape & Reel (TR) PCE4834CT-ND - Cut Tape (CT) PCE4834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0E391XR |
Description | CAP ALUM POLY 390UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 390 µF 2.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 6mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 390 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 6mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.46272 | $19,119.52 |
| 7,000 | $5.22012 | $36,540.84 |
| 10,500 | $5.09779 | $53,526.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.09100 | $110.91 |
| 50 | $8.65560 | $432.78 |
| 100 | $7.88610 | $788.61 |
| 500 | $6.56306 | $3,281.53 |
| 1,000 | $6.14664 | $6,146.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $10.68000 | $106.80 |
| 50 | $8.33660 | $416.83 |
| 100 | $7.59670 | $759.67 |
| 500 | $6.32216 | $3,161.08 |
| 1,000 | $5.92104 | $5,921.04 |

