

EEF-SX0D221R | |
|---|---|
DigiKey Part Number | PCE3703TR-ND - Tape & Reel (TR) PCE3703CT-ND - Cut Tape (CT) PCE3703DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D221R Models |
Category | ESR (Equivalent Series Resistance) 9mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case 2917 (7343 Metric) |
Voltage - Rated 2 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0E221ER | Panasonic Industry | 11,385 | PCE4825CT-ND | $14.72000 | Upgrade |
| EEF-SX0E221R | Panasonic Industry | 7,200 | PCE4826CT-ND | $14.39000 | Upgrade |
| EEF-SX0G221ER | Panasonic Industry | 16,226 | PCE4991CT-ND | $21.13000 | Upgrade |
| EEF-CX0D221R | Panasonic Industry | 8,823 | PCE4274CT-ND | $12.83000 | Similar |
| EEF-SX0D221ER | Panasonic Industry | 7,111 | PCE4479CT-ND | $14.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.22500 | $92.25 |
| 50 | $7.14940 | $357.47 |
| 100 | $6.49170 | $649.17 |
| 500 | $5.36156 | $2,680.78 |
| 1,000 | $5.00558 | $5,005.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.42535 | $15,488.73 |
| 7,000 | $4.21790 | $29,525.30 |
| 10,500 | $4.11328 | $43,189.44 |
| 17,500 | $3.99673 | $69,942.77 |

