

EEF-CX0D221R | |
|---|---|
DigiKey Part Number | PCE4274TR-ND - Tape & Reel (TR) PCE4274CT-ND - Cut Tape (CT) PCE4274DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-CX0D221R |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-CX0D221R Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 5.1 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 15mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $8.29500 | $82.95 |
| 50 | $6.40300 | $320.15 |
| 100 | $5.80360 | $580.36 |
| 500 | $4.77126 | $2,385.63 |
| 1,000 | $4.44619 | $4,446.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.91870 | $13,715.45 |
| 7,000 | $3.72924 | $26,104.68 |
| 10,500 | $3.63369 | $38,153.75 |
| 17,500 | $3.52727 | $61,727.23 |

