

EEF-SX0D221ER | |
|---|---|
DigiKey Part Number | PCE4479TR-ND - Tape & Reel (TR) PCE4479CT-ND - Cut Tape (CT) PCE4479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEF-SX0D221ER |
Description | CAP ALUM POLY 220UF 20% 2V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEF-SX0D221ER Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 2 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 9mOhm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEF-SX0G221ER | Panasonic Industry | 16,226 | PCE4991CT-ND | $21.13000 | Upgrade |
| EEF-CX0D221R | Panasonic Industry | 8,823 | PCE4274CT-ND | $12.83000 | Similar |
| EEF-SX0D221R | Panasonic Industry | 7,025 | PCE3703CT-ND | $14.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.60300 | $96.03 |
| 50 | $7.45040 | $372.52 |
| 100 | $6.77120 | $677.12 |
| 500 | $5.60148 | $2,800.74 |
| 1,000 | $5.23315 | $5,233.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.63187 | $16,211.55 |
| 7,000 | $4.41727 | $30,920.89 |
| 10,500 | $4.30903 | $45,244.82 |
| 17,500 | $4.19123 | $73,346.52 |

