ECJ-2FB1E475M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $4.52000
Datasheet

Direct


TDK
In Stock: 1,070
Unit Price: $4.28000
Datasheet

Direct


TDK
In Stock: 30,347
Unit Price: $2.14000
Datasheet

Direct


YAGEO
In Stock: 2,292
Unit Price: $3.21000
Datasheet

Direct


Murata Electronics
In Stock: 54,829
Unit Price: $1.32000
Datasheet

Direct


Murata Electronics
In Stock: 9,786
Unit Price: $1.40000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.28750
Datasheet

Upgrade


KYOCERA AVX
In Stock: 51,283
Unit Price: $4.85000
Datasheet

Upgrade


KEMET
In Stock: 119,546
Unit Price: $7.56000
Datasheet

Upgrade


TDK
In Stock: 18,178
Unit Price: $4.28000
Datasheet

Upgrade


TDK
In Stock: 1,745,149
Unit Price: $2.14000
Datasheet

Upgrade


TDK
In Stock: 131,572
Unit Price: $4.03000
Datasheet

Upgrade


TDK
In Stock: 105,158
Unit Price: $5.02000
Datasheet

Upgrade


TDK
In Stock: 18,785
Unit Price: $2.55000
Datasheet
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1E475M

DigiKey Part Number
PCC2321TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1E475M
Description
CAP CER 4.7UF 25V X5R 0805
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes