4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C475KAT2A

DigiKey Part Number
478-KGM21AR71E475KUTR-ND - Tape & Reel (TR)
478-KGM21AR71E475KUCT-ND - Cut Tape (CT)
478-KGM21AR71E475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C475KAT2A
Description
CAP CER 4.7UF 25V X7R 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51,148
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$2.96800$29.68
50$2.23620$111.81
100$2.01180$201.18
500$1.63394$816.97
1,000$1.51711$1,517.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37291$4,118.73
6,000$1.30234$7,814.04
9,000$1.26700$11,403.00
15,000$1.22783$18,417.45
21,000$1.20492$25,303.32
30,000$1.18289$35,486.70
Manufacturers Standard Package