
GRM219R61E475MA73D | |
|---|---|
DigiKey Part Number | 490-14644-2-ND - Tape & Reel (TR) 490-14644-1-ND - Cut Tape (CT) 490-14644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM219R61E475MA73D |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM219R61E475MA73D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49320 | $24.66 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.32326 | $161.63 |
| 1,000 | $0.29030 | $290.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23039 | $921.56 |
| 8,000 | $0.21940 | $1,755.20 |
| 12,000 | $0.21392 | $2,567.04 |
| 20,000 | $0.20774 | $4,154.80 |
| 28,000 | $0.20171 | $5,647.88 |
| 40,000 | $0.19592 | $7,836.80 |

