ECJ-2FB1E154K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Knowles Syfer
In Stock: 0
Unit Price: $4.39195
Datasheet

Direct


KEMET
In Stock: 1,559
Unit Price: $4.19000
Datasheet

Direct


YAGEO
In Stock: 595
Unit Price: $1.32000
Datasheet

Direct


Murata Electronics
In Stock: 17,653
Unit Price: $2.30000
Datasheet

Direct


KYOCERA AVX
In Stock: 30,405
Unit Price: $1.15000
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.43978
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: $0.34495
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $5.78213
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.53387
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.96088
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $6.53387
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: $4.96088
Datasheet

Upgrade


KEMET
In Stock: 853
Unit Price: $5.84000
Datasheet

Upgrade


KEMET
In Stock: 4,053
Unit Price: $5.84000
Datasheet
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECJ-2FB1E154K

DigiKey Part Number
PCC2453TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECJ-2FB1E154K
Description
CAP CER 0.15UF 25V X7R 0805
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes