


KGM21ER71E154KU | |
|---|---|
DigiKey Part Number | 478-KGM21ER71E154KUTR-ND - Tape & Reel (TR) 478-KGM21ER71E154KUCT-ND - Cut Tape (CT) 478-KGM21ER71E154KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ER71E154KU |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ER71E154KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44400 | $22.20 |
| 100 | $0.38640 | $38.64 |
| 500 | $0.28792 | $143.96 |
| 1,000 | $0.25783 | $257.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21267 | $850.68 |
| 8,000 | $0.19594 | $1,567.52 |
| 12,000 | $0.18756 | $2,250.72 |
| 20,000 | $0.17829 | $3,565.80 |
| 28,000 | $0.17287 | $4,840.36 |
| 40,000 | $0.16765 | $6,706.00 |

