


CC0805KRX7R8BB154 | |
|---|---|
DigiKey Part Number | 311-4315-2-ND - Tape & Reel (TR) 311-4315-1-ND - Cut Tape (CT) 311-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R8BB154 |
Description | CAP CER 0.15UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R8BB154 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R9BB154 | YAGEO | 10,012 | 311-3393-1-ND | $1.32000 | Upgrade |
| C0805C154K3RACTU | KEMET | 1,559 | 399-C0805C154K3RACTUCT-ND | $4.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.45550 | $45.55 |
| 500 | $0.34218 | $171.09 |
| 1,000 | $0.30748 | $307.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.24334 | $973.36 |
| 8,000 | $0.22496 | $1,799.68 |
| 12,000 | $0.21577 | $2,589.24 |
| 20,000 | $0.20559 | $4,111.80 |
| 28,000 | $0.19964 | $5,589.92 |
| 40,000 | $0.19391 | $7,756.40 |

