ECE-V1AA331P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4,090
Unit Price: $6.25000
Datasheet

Direct


Panasonic Industry
In Stock: 8,275
Unit Price: $5.67000
Datasheet

Direct


Panasonic Industry
In Stock: 990
Unit Price: $8.71000
Datasheet

Direct


Panasonic Industry
In Stock: 739
Unit Price: $9.37000
Datasheet

Direct


Panasonic Industry
In Stock: 2,628
Unit Price: $7.32000
Datasheet

Direct


Panasonic Industry
In Stock: 70
Unit Price: $8.71000
Datasheet

Direct


Panasonic Industry
In Stock: 786
Unit Price: $9.37000
Datasheet

Direct


Panasonic Industry
In Stock: 2,110
Unit Price: $8.71000
Datasheet

Direct


Panasonic Industry
In Stock: 3,590
Unit Price: $8.55000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: $9.87000
Datasheet

Direct


Panasonic Industry
In Stock: 1,000
Unit Price: $9.95000
Datasheet

Direct


Panasonic Industry
In Stock: 727
Unit Price: $11.59000
Datasheet

Direct


Panasonic Industry
In Stock: 1,419
Unit Price: $11.51000
Datasheet

Upgrade


Panasonic Industry
In Stock: 73,167
Unit Price: $5.67000
Datasheet
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-V1AA331P

DigiKey Part Number
PCE2041TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECE-V1AA331P
Description
CAP ALUM 330UF 20% 10V SMD
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-V1AA331P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.402" (10.20mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes