
EEE-1AA331P | |
|---|---|
DigiKey Part Number | PCE3874TR-ND - Tape & Reel (TR) PCE3874CT-ND - Cut Tape (CT) PCE3874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1AA331P |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1AA331P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 663 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.05800 | $30.58 |
| 50 | $2.52240 | $126.12 |
| 100 | $2.27740 | $227.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.83932 | $919.66 |
| 1,000 | $1.68755 | $1,687.55 |
| 1,500 | $1.61087 | $2,416.30 |
| 2,500 | $1.52535 | $3,813.38 |
| 3,500 | $1.47508 | $5,162.78 |
| 5,000 | $1.42651 | $7,132.55 |

