
EEE-1CA331UP | |
|---|---|
DigiKey Part Number | PCE3888TR-ND - Tape & Reel (TR) PCE3888CT-ND - Cut Tape (CT) PCE3888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA331UP |
Description | CAP ALUM 330UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA331UP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 544 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.48514 | $742.57 |
| 1,000 | $1.38253 | $1,382.53 |
| 1,500 | $1.35321 | $2,029.82 |
| 2,500 | $1.32294 | $3,307.35 |
| 3,500 | $1.30917 | $4,582.10 |
| 5,000 | $1.29556 | $6,477.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.54300 | $35.43 |
| 50 | $2.64740 | $132.37 |
| 100 | $2.36370 | $236.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.64740 | $132.37 |
| 100 | $2.36290 | $236.29 |

