Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ECA-1HHG471 | |
|---|---|
DigiKey Part Number | P5574-ND |
Manufacturer | |
Manufacturer Product Number | ECA-1HHG471 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1HHG471 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 530 mA @ 120 Hz | |
Ripple Current @ High Frequency | 795 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.21000 | $9.21 |
| 10 | $5.89500 | $58.95 |
| 50 | $4.49220 | $224.61 |
| 200 | $3.67750 | $735.50 |
| 600 | $3.21420 | $1,928.52 |
| 1,000 | $3.04080 | $3,040.80 |
| 2,600 | $2.77365 | $7,211.49 |
| 5,000 | $2.62644 | $13,132.20 |














