
SEK471M050ST | |
|---|---|
DigiKey Part Number | 338-1731-ND |
Manufacturer | |
Manufacturer Product Number | SEK471M050ST |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 340mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.68000 | $23.68 |
| 10 | $15.75200 | $157.52 |
| 50 | $12.47040 | $623.52 |
| 100 | $11.43530 | $1,143.53 |
| 500 | $9.65484 | $4,827.42 |
| 1,000 | $9.09462 | $9,094.62 |
| 2,500 | $8.49725 | $21,243.12 |
| 5,000 | $8.13353 | $40,667.65 |

