EKMG500ELL471MJ20S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: $14.22000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $13.57000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,290
Unit Price: $11.10000
Datasheet

Direct


Rubycon
In Stock: 2,810
Unit Price: $6.66000
Datasheet

Direct


Panasonic Industry
In Stock: 314
Unit Price: $16.53000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $9.21000
Datasheet

Similar


Panasonic Industry
In Stock: 706
Unit Price: $9.45000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: $6.69835
Datasheet

Similar


Panasonic Industry
In Stock: 19,072
Unit Price: $13.81000
Datasheet

Similar


Panasonic Industry
In Stock: 4,781
Unit Price: $14.06000
Datasheet

Similar


Panasonic Industry
In Stock: 44,909
Unit Price: $11.43000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,871
Unit Price: $23.68000
Datasheet

Similar


Nichicon
In Stock: 4,973
Unit Price: $9.78000
Datasheet

Similar


Nichicon
In Stock: 930
Unit Price: $8.39000
Datasheet
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMG500ELL471MJ20S

DigiKey Part Number
565-1343-ND
Manufacturer
Manufacturer Product Number
EKMG500ELL471MJ20S
Description
CAP ALUM 470UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMG500ELL471MJ20S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
795 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes