DZ2S27000L is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 6,300
Unit Price: $1.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 14,981
Unit Price: $1.48000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,278
Unit Price: $1.97000
Datasheet
Image for DZ2S27000L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ2S27000L

DigiKey Part Number
DZ2S27000L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ2S27000L
Description
DIODE ZENER 27V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 27 V 150 mW ±5% Surface Mount SSMini2-F5-B
EDA/CAD Models
DZ2S27000L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
120 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F5-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.22222$1,999.98
15,000$0.20730$3,109.50
21,000$0.19838$4,165.98
30,000$0.18967$5,690.10
75,000$0.17038$12,778.50
150,000$0.15834$23,751.00
300,000$0.15210$45,630.00