Zener Diode 27 V 150 mW ±2.48% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVFHT2R27B

DigiKey Part Number
EDZVFHT2R27BTR-ND - Tape & Reel (TR)
EDZVFHT2R27BCT-ND - Cut Tape (CT)
EDZVFHT2R27BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVFHT2R27B
Description
DIODE ZENER 27V 150MW EMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 150 mW ±2.48% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVFHT2R27B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.48%
Power - Max
150 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
EMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,011
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.01900$10.19
100$0.45220$45.22
500$0.44396$221.98
1,000$0.42752$427.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.27131$2,170.48
16,000$0.25151$4,024.16
Manufacturers Standard Package