
BZX585-B27,115 | |
|---|---|
DigiKey Part Number | 1727-BZX585-B27,115TR-ND - Tape & Reel (TR) 1727-BZX585-B27,115CT-ND - Cut Tape (CT) 1727-BZX585-B27,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B27,115 |
Description | DIODE ZENER 27V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 80 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 18.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C27T-TP | MCC (Micro Commercial Components) | 0 | BZT52C27T-TP-ND | $2.43879 | Similar |
| BZX584B27 RSG | Taiwan Semiconductor Corporation | 7,450 | 1801-BZX584B27RSGCT-ND | $20.50000 | Similar |
| CZRU27VB-HF | Comchip Technology | 0 | CZRU27VB-HF-ND | $6.20479 | Similar |
| DDZ9711T-7 | Diodes Incorporated | 5,092 | DDZ9711T-7DICT-ND | $39.14000 | Similar |
| EDZVT2R27B | Rohm Semiconductor | 4,778 | EDZVT2R27BCT-ND | $23.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.20900 | $12.09 |
| 100 | $0.74980 | $74.98 |
| 500 | $0.54968 | $274.84 |
| 1,000 | $0.48474 | $484.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40192 | $1,205.76 |
| 6,000 | $0.36012 | $2,160.72 |
| 9,000 | $0.33878 | $3,049.02 |
| 15,000 | $0.31479 | $4,721.85 |
| 21,000 | $0.30057 | $6,311.97 |
| 30,000 | $0.28674 | $8,602.20 |

