Parametric Equivalent

16TQC47MYFB | |
|---|---|
DigiKey Part Number | 10-16TQC47MYFBTR-ND - Tape & Reel (TR) 10-16TQC47MYFBCT-ND - Cut Tape (CT) 10-16TQC47MYFBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TQC47MYFB |
Description | CAP TANT POLY 47UF 16V 1411 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TQC47MYFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 90mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.44000 | $16.44 |
| 10 | $11.05000 | $110.50 |
| 50 | $8.91540 | $445.77 |
| 100 | $8.25600 | $825.60 |
| 500 | $7.14284 | $3,571.42 |
| 1,000 | $6.79811 | $6,798.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.32821 | $12,656.42 |
| 6,000 | $5.98747 | $35,924.82 |
| 10,000 | $5.86139 | $58,613.90 |










