
LL4148 L0G | |
|---|---|
DigiKey Part Number | 1801-LL4148L0GTR-ND - Tape & Reel (TR) 1801-LL4148L0GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LL4148 L0G |
Description | DIODE STD 75V 150MA MINI MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount Mini MELF |
Datasheet | Datasheet |
EDA/CAD Models | LL4148 L0G Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package Mini MELF |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL4448-GS18 | Vishay General Semiconductor - Diodes Division | 18,008 | LL4448-GS18GICT-ND | $2.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.68200 | $6.82 |
| 100 | $0.42090 | $42.09 |
| 500 | $0.30370 | $151.85 |
| 1,000 | $0.26547 | $265.47 |
| 2,000 | $0.23325 | $466.50 |
| 5,000 | $0.19812 | $990.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17634 | $1,763.40 |
| 20,000 | $0.15798 | $3,159.60 |
| 30,000 | $0.14861 | $4,458.30 |
| 50,000 | $0.13807 | $6,903.50 |
| 70,000 | $0.13183 | $9,228.10 |
| 100,000 | $0.12576 | $12,576.00 |


