VPolyTan T58-top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VPolyTan T58-top
vPolyTan T58-bottom

T58BB476M016C0090

DigiKey Part Number
718-2206-2-ND - Tape & Reel (TR)
718-2206-1-ND - Cut Tape (CT)
718-2206-6-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
T58BB476M016C0090
Description
CAP TANT POLY 47UF 16V 1411
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 1411 (3528 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T58BB476M016C0090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
BB
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,235
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.44000$11.44
10$7.54100$75.41
50$5.98460$299.23
100$5.50310$550.31
500$4.69060$2,345.30
1,000$4.43911$4,439.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.23216$8,464.32
4,000$4.06175$16,247.00
6,000$3.97637$23,858.22
10,000$3.88174$38,817.40
14,000$3.82640$53,569.60
20,000$3.77317$75,463.40
Manufacturers Standard Package