Similar

| GX-M30A-Z | |
|---|---|
| DigiKey Part Number | 1110-1695-ND | 
| Manufacturer | |
| Manufacturer Product Number | GX-M30A-Z | 
| Description | SENSOR PROX INDUCTIVE 8MM CYLIND | 
| Customer Reference | |
| Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M30 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panasonic Industrial Automation Sales | |
| Series | ||
| Packaging | Box | |
| Part Status | Obsolete | |
| Sensor Type | Inductive | |
| Sensing Distance | 0.315" (8mm) | |
| Output Type | NPN-NO, 3-Wire | |
| Response Frequency | 1kHz | |
| Shielding | Shielded | |
| Material - Body | Nickel-Plated Brass | |
| Voltage - Supply | 12V ~ 24V | |
| Termination Style | Connector | |
| Operating Temperature | -25°C ~ 70°C | |
| Ingress Protection | IP67, IP69K | |
| Indicator | LED | |
| Package / Case | Cylinder, Threaded - M30 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China