Inductive Proximity Sensor 0.945" (24mm) IP67, IP69K Cylinder, Threaded - M30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-330MLK-A-N-Z

DigiKey Part Number
1110-GX-330MLK-A-N-Z-ND
Manufacturer
Manufacturer Product Number
GX-330MLK-A-N-Z
Description
SENSOR M30 THRD NPN NO M8 CON LR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.945" (24mm) IP67, IP69K Cylinder, Threaded - M30
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Nickel-Plated Brass
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.945" (24mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M30
Response Frequency
400Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$985.76000$985.76
Manufacturers Standard Package