
MG420 | |
---|---|
DigiKey Part Number | 2329-MG420-ND |
Manufacturer | |
Manufacturer Product Number | MG420 |
Description | Analog Insulation Tester |
Customer Reference | |
Detailed Description | Manual Average Handheld Analog Multimeter Digit Scale Display Voltage, Resistance Continuity Function Features |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Analog | |
Display Type | Scale | |
Function | Voltage, Resistance | |
Functions, Extra | Continuity | |
Features | - | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Probes |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,064.40000 | $2,064.40 |