
MG530 | |
---|---|
DigiKey Part Number | 2329-MG530-ND |
Manufacturer | |
Manufacturer Product Number | MG530 |
Description | Insulation Tester/Multimeter |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Temperature, Frequency Continuity Function Features Hold, Min/Max, Record |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Type | LCD | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Temperature, Frequency | |
Functions, Extra | Continuity | |
Features | Hold, Min/Max, Record | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT IV 600V | |
Includes | Battery, Case, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4,300.92000 | $4,300.92 |