
420001 | |
---|---|
DigiKey Part Number | 4885-420001-ND |
Manufacturer | |
Manufacturer Product Number | 420001 |
Description | Electrical Insulation Tester Kit |
Customer Reference | |
Detailed Description | Auto Average Handheld Multimeter Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance Insulation Tester Function Features Insulation Resistance, Live Circuit Detection, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sper Scientific | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Handheld | |
Type | - | |
Display Type | LCD, Bar Graph | |
Function | Voltage, Current, Resistance, Capacitance | |
Functions, Extra | Insulation Tester | |
Features | Insulation Resistance, Live Circuit Detection, Min/Max | |
Ranging | Auto | |
Response | Average | |
Ratings | CAT III 1000V | |
Includes | Battery, Case, Clips, Manual, Test Leads |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,837.70000 | $1,837.70 |