Direct
Direct
Similar

ERJ-PA3F5600V | |
|---|---|
DigiKey Part Number | P560BYTR-ND - Tape & Reel (TR) P560BYCT-ND - Cut Tape (CT) P560BYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F5600V |
Description | RES SMD 560 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F5600V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.59200 | $5.92 |
| 25 | $0.46360 | $11.59 |
| 50 | $0.38800 | $19.40 |
| 100 | $0.32890 | $32.89 |
| 250 | $0.27000 | $67.50 |
| 500 | $0.23612 | $118.06 |
| 1,000 | $0.20932 | $209.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.16040 | $802.00 |
| 10,000 | $0.14847 | $1,484.70 |
| 15,000 | $0.14266 | $2,139.90 |
| 25,000 | $0.13637 | $3,409.25 |
| 35,000 | $0.13277 | $4,646.95 |
| 50,000 | $0.12937 | $6,468.50 |




