560 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS0603560RFKEA

DigiKey Part Number
541-10477-2-ND - Tape & Reel (TR)
541-10477-1-ND - Cut Tape (CT)
541-10477-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS0603560RFKEA
Description
RES 560 OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS0603560RFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
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
In-Stock: 484
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.56700$5.67
25$0.43720$10.93
50$0.36500$18.25
100$0.30910$30.91
250$0.25324$63.31
500$0.22100$110.50
1,000$0.19543$195.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15192$759.60
10,000$0.14040$1,404.00
15,000$0.13480$2,022.00
25,000$0.12873$3,218.25
35,000$0.12525$4,383.75
50,000$0.12197$6,098.50
Manufacturers Standard Package