
CRGP0603F560R | |
|---|---|
DigiKey Part Number | A130413TR-ND - Tape & Reel (TR) A130413CT-ND - Cut Tape (CT) A130413DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0603F560R |
Description | RES 560 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0603F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.71500 | $7.15 |
| 25 | $0.55920 | $13.98 |
| 50 | $0.47200 | $23.60 |
| 100 | $0.40370 | $40.37 |
| 250 | $0.33444 | $83.61 |
| 500 | $0.29482 | $147.41 |
| 1,000 | $0.26358 | $263.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.21355 | $1,067.75 |
| 10,000 | $0.19900 | $1,990.00 |
| 15,000 | $0.19191 | $2,878.65 |
| 25,000 | $0.18424 | $4,606.00 |
| 35,000 | $0.17984 | $6,294.40 |
| 50,000 | $0.17569 | $8,784.50 |

