ERJ-MP4MF50MU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 975
Unit Price: $5.19000
Datasheet

Upgrade


Vishay Dale
In Stock: 21,605
Unit Price: $9.55000
Datasheet

Upgrade


Vishay Dale
In Stock: 1,012
Unit Price: $19.10000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $4.53000
Datasheet

Similar


Vishay Dale
In Stock: 1,870
Unit Price: $11.28000
Datasheet
ERJ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP4MF50MU

DigiKey Part Number
P19397TR-ND - Tape & Reel (TR)
P19397CT-ND - Cut Tape (CT)
P19397DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-MP4MF50MU
Description
RES 0.05 OHM 1% 1W 2512
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable