
WSL2512R0500FEA | |
---|---|
DigiKey Part Number | WSLG-.05TR-ND - Tape & Reel (TR) WSLG-.05CT-ND - Cut Tape (CT) WSLG-.05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0500FEA |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0500FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.22300 | $62.23 |
25 | $5.32760 | $133.19 |
50 | $4.76640 | $238.32 |
100 | $4.28890 | $428.89 |
250 | $3.76564 | $941.41 |
500 | $3.43768 | $1,718.84 |
1,000 | $3.15919 | $3,159.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.98093 | $5,961.86 |
4,000 | $2.77587 | $11,103.48 |
6,000 | $2.67054 | $16,023.24 |
10,000 | $2.55142 | $25,514.20 |
14,000 | $2.48044 | $34,726.16 |
20,000 | $2.41110 | $48,222.00 |
24,000 | $2.37786 | $57,068.64 |