2512-(6432-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2512FKM070R05L

DigiKey Part Number
13-PE2512FKM070R05LTR-ND - Tape & Reel (TR)
13-PE2512FKM070R05LCT-ND - Cut Tape (CT)
13-PE2512FKM070R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2512FKM070R05L
Description
RES 0.05 OHM 1% 1W 2512
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2512FKM070R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 975
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.35000$33.50
25$2.84840$71.21
50$2.53380$126.69
100$2.26630$226.63
250$1.97304$493.26
500$1.78980$894.90
1,000$1.63389$1,633.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.38882$5,555.28
8,000$1.29322$10,345.76
12,000$1.24412$14,929.44
20,000$1.18858$23,771.60
28,000$1.15548$32,353.44
40,000$1.14261$45,704.40
Manufacturers Standard Package