ERJ-8GEYK226V is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 7,407
Unit Price: $2.77000
Datasheet
ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-8GEYK226V

DigiKey Part Number
P22METR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-8GEYK226V
Description
RES SMD 22M OHM 10% 1/4W 1206
Customer Reference
Detailed Description
22 MOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8GEYK226V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-400/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes